+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TGR6000

Laboratory generator: signal; 6GHz; LCD; Ch: 1; Modulation: FM; TGR


Manufacturer: AIM-TTI

Manufacturer part number:
TGR6000
TME Symbol:
TGR6000

Specification

Manufacturer
AIM-TTI
Type of laboratory generator
signal
Maximum waveform frequency
6GHz
Waveform frequency range
10MHz...6000MHz (RF generator)
Kind of display used
LCD
Number of channels
1
Output parameters
amplitude range: -110...+7dBm
Sweep mode
mode: linear or logarithmic; single or continous, period: 10m...10s
Dimensions
86.5x213.5x350mm
Kind of modulation
FM
Resolution
10Hz
Related items
RM50A, RM200A
Measuring instrument features
12 sets memory
Manufacturer series
TGR
Connectors for the country
Europe, Great Britain
Interface
  • Ethernet
  • GPIB
  • RS232
  • USB
Supply voltage
  • 100...240V AC
Supply voltage 400Hz
  • 100...120V AC
Gross weight4.777 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Generators and Frequency Meters AIM-TTI,
See other products from this series.:
*
TGR6000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5 110.43 USDGross price for quantities from 1 pcs - 5 110.43 USD