+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THA.219.A1A

Connector: AC supply; TH219; 7÷13.5mm; IP68; TEEBOX®; -40÷125°C

Manufacturer: TECHNO

Manufacturer part number:
THA.219.A1A
TME Symbol:
THA.219.A1A

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Manufacturer series
TH219
Cable external diameter
7...13.5mm
IP rating
IP68
Trade name
TEEBOX®
Operating temperature
-40...125°C
Gross weight74.1 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THA.219.A1A
0 in TME stock
Net price for quantities from 1 pcs - 13.66 USDGross price for quantities from 1 pcs - 13.66 USD
Net price for quantities from 10 pcs - 12.29 USDGross price for quantities from 10 pcs - 12.29 USD
Net price for quantities from 50 pcs - 10.93 USDGross price for quantities from 50 pcs - 10.93 USD
Net price for quantities from 200 pcs - 9.63 USDGross price for quantities from 200 pcs - 9.63 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 1 pcs