+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

THB.020.A3A

Connector: AC supply; screw terminal; power supply; TH020; 32A


Manufacturer: TECHNO

Manufacturer part number:
THB.020.A3A
TME Symbol:
THB.020.A3A

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
coupler
Connector family
power supply
Manufacturer series
TH020
Maximum current
32A
Rated voltage
450V
Number of ways
3
Wire cross-section
2.5mm2
Trade name
TH020
Operating temperature
-40...125°C
Gross weight9.82 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THB.020.A3A
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.34 USDGross price for quantities from 1 pcs - 4.34 USD
Net price for quantities from 10 pcs - 3.55 USDGross price for quantities from 10 pcs - 3.55 USD
Net price for quantities from 50 pcs - 3.16 USDGross price for quantities from 50 pcs - 3.16 USD
Net price for quantities from 200 pcs - 2.81 USDGross price for quantities from 200 pcs - 2.81 USD
Packaging method by the manufacturer:
Bag = 200 pcs