+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THB.110.A3A

Connector: AC supply; screw terminal; TH110; 24A; 450V; ways: 3


Manufacturer: TECHNO

Manufacturer part number:
THB.110.A3A
TME Symbol:
THB.110.A3A

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
coupler
Manufacturer series
TH110
Maximum current
24A
Rated voltage
450V
Number of ways
3
Cable external diameter
5...9mm
Wire cross-section
0.5...4mm2
Mechanical mounting
for panel mounting, screw
IP rating
IP44
Trade name
TH110
Operating temperature
-40...125°C
Gross weight14 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THB.110.A3A
256 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.06 USDGross price for quantities from 1 pcs - 3.06 USD
Net price for quantities from 5 pcs - 2.76 USDGross price for quantities from 5 pcs - 2.76 USD
Net price for quantities from 20 pcs - 2.37 USDGross price for quantities from 20 pcs - 2.37 USD
Net price for quantities from 100 pcs - 2.06 USDGross price for quantities from 100 pcs - 2.06 USD