+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THB.209.H1A

Connector: AC supply; screw terminal; TH209; 16A; 450V; 7÷12mm

Manufacturer: TECHNO

Manufacturer part number:
THB.209.H1A
TME Symbol:
THB.209.H1A

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Manufacturer series
TH209
Maximum current
16A
Rated voltage
450V
Cable external diameter
7...12mm
Wire cross-section
0.5...2.5mm2
IP rating
IP68
Trade name
TEEBOX®
Operating temperature
-40...125°C
Gross weight99 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THB.209.H1A
0 in TME stock
Net price for quantities from 1 pcs - 57.60 USDGross price for quantities from 1 pcs - 57.60 USD
Net price for quantities from 10 pcs - 51.84 USDGross price for quantities from 10 pcs - 51.84 USD
Net price for quantities from 50 pcs - 46.08 USDGross price for quantities from 50 pcs - 46.08 USD
Net price for quantities from 200 pcs - 40.61 USDGross price for quantities from 200 pcs - 40.61 USD
No. of pieces (Multiplicity: 1)