+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

THB.209.H2A

Connector: AC supply; screw terminal; power supply; TH209; 16A


Manufacturer: TECHNO

Manufacturer part number:
THB.209.H2A
TME Symbol:
THB.209.H2A

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Connector family
power supply
Manufacturer series
TH209
Maximum current
16A
Rated voltage
450V
Number of ways
2
Cable external diameter
7...12mm
Wire cross-section
0.5...2.5mm2
IP rating
IP68
Trade name
TEEBOX®
Operating temperature
-40...125°C
Gross weight99 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THB.209.H2A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 51.74 USDGross price for quantities from 1 pcs - 51.74 USD
Net price for quantities from 10 pcs - 46.57 USDGross price for quantities from 10 pcs - 46.57 USD
Net price for quantities from 50 pcs - 41.40 USDGross price for quantities from 50 pcs - 41.40 USD
Net price for quantities from 200 pcs - 36.48 USDGross price for quantities from 200 pcs - 36.48 USD