+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TECHNO | |
Type of connector | AC supply | |
Electrical mounting | screw terminal | |
Connector | plug | |
Kind of connector | male | |
Manufacturer series | TH381 | |
Maximum current | 10A | |
Rated voltage | 0.4kV | |
Number of ways | 2 | |
Cable external diameter | 7...8mm | |
Wire cross-section | 0.25...1mm2 | |
IP rating | IP68, IP69K | |
Related items | 6000447GT, 6000461GT | |
Operating temperature | -40...125°C |