+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THB.384.B5A

Connector: AC supply; screw terminal; female; power supply; TH384


Manufacturer: TECHNO

Manufacturer part number:
THB.384.B5A
TME Symbol:
THB.384.B5A

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
plug
Kind of connector
female
Connector family
power supply
Manufacturer series
TH384
Maximum current
10A
Rated voltage
0.5kV
Number of ways
5
Outside diameter
27mm
Wire cross-section
0.25...1mm2
Mechanical mounting
for cable
IP rating
IP68
Locking system
threaded joint
Trade name
TEEPLUG®
Operating temperature
-40...125°C
Gross weight15.95 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THB.384.B5A
50 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.53 USDGross price for quantities from 1 pcs - 9.53 USD
Net price for quantities from 10 pcs - 8.58 USDGross price for quantities from 10 pcs - 8.58 USD
Net price for quantities from 50 pcs - 7.63 USDGross price for quantities from 50 pcs - 7.63 USD
Net price for quantities from 200 pcs - 6.72 USDGross price for quantities from 200 pcs - 6.72 USD