+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THB.385.A5D

Connector: AC supply; screw terminal; male; TH385; 10A; 500V; IP68


Manufacturer: TECHNO

Manufacturer part number:
THB.385.A5D
TME Symbol:
THB.385.A5D

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
socket
Kind of connector
male
Manufacturer series
TH385
Maximum current
10A
Rated voltage
0.5kV
Number of ways
5
Wire cross-section
0.25...1mm2
Mechanical mounting
for panel mounting
IP rating
IP68
Locking system
threaded joint
Fastening thread
M20
Trade name
TEEPLUG®
Operating temperature
-40...125°C
Gross weight4.85 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THB.385.A5D
38 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.26 USDGross price for quantities from 1 pcs - 9.26 USD
Net price for quantities from 10 pcs - 8.34 USDGross price for quantities from 10 pcs - 8.34 USD
Net price for quantities from 50 pcs - 7.41 USDGross price for quantities from 50 pcs - 7.41 USD
Net price for quantities from 200 pcs - 6.53 USDGross price for quantities from 200 pcs - 6.53 USD