+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THB.385.A5F.R

Connector: AC supply; screw terminal; TH385; 10A; 500V; ways: 5

Manufacturer: TECHNO

Manufacturer part number:
THB.385.A5F.R
TME Symbol:
THB.385.A5F.R

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
socket
Manufacturer series
TH385
Maximum current
10A
Rated voltage
0.5kV
Number of ways
5
Cable external diameter
5...12mm
Wire cross-section
0.25...1mm2
Mechanical mounting
for panel mounting
IP rating
IP68
Locking system
threaded joint
Fastening thread
M20
Trade name
TEEPLUG®
Operating temperature
-40...125°C
Gross weight83.07 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THB.385.A5F.R
2 in TME stock
Net price for quantities from 1 pcs - 40.12 USDGross price for quantities from 1 pcs - 40.12 USD
Net price for quantities from 5 pcs - 36.05 USDGross price for quantities from 5 pcs - 36.05 USD
Net price for quantities from 10 pcs - 31.99 USDGross price for quantities from 10 pcs - 31.99 USD
Net price for quantities from 50 pcs - 28.19 USDGross price for quantities from 50 pcs - 28.19 USD
No. of pieces (Multiplicity: 1)