+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THB.387.A3A.L

Connector: AC supply; screw terminal; male; TH387; 17.5A; 450V

Manufacturer: TECHNO

Manufacturer part number:
THB.387.A3A.L
TME Symbol:
THB.387.A3A.L

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
plug
Kind of connector
male
Manufacturer series
TH387
Maximum current
17.5A
Rated voltage
450V
Number of ways
3
Cable external diameter
7...13.5mm
Wire cross-section
0.5...4mm2
IP rating
IP68
Locking system
internal thread
Trade name
TEEPLUG®
Related items
600012500
Operating temperature
-40...125°C
Gross weight21.29 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THB.387.A3A.L
15 in TME stock
Net price for quantities from 1 pcs - 9.11 USDGross price for quantities from 1 pcs - 9.11 USD
Net price for quantities from 5 pcs - 8.24 USDGross price for quantities from 5 pcs - 8.24 USD
Net price for quantities from 20 pcs - 7.37 USDGross price for quantities from 20 pcs - 7.37 USD
Net price for quantities from 100 pcs - 6.51 USDGross price for quantities from 100 pcs - 6.51 USD
No. of pieces (Multiplicity: 1)