+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THB.387.A5A.L

Connector: AC supply; screw terminal; male; TH387; 17.5A; 450V


Manufacturer: TECHNO

Manufacturer part number:
THB.387.A5A.L
TME Symbol:
THB.387.A5A.L

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
plug
Kind of connector
male
Manufacturer series
TH387
Maximum current
17.5A
Rated voltage
450V
Number of ways
5
Cable external diameter
7...13.5mm
Wire cross-section
0.25...1.5mm2
IP rating
IP68
Locking system
internal thread
Trade name
TEEPLUG®
Operating temperature
-40...125°C
Gross weight22.1 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THB.387.A5A.L
0 in TME stock
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Net price for quantities from 200 pcs - 7.28 USDGross price for quantities from 200 pcs - 7.28 USD