+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THB.387.A5A

Connector: AC supply; screw terminal; male; power supply; TH387


Manufacturer: TECHNO

Manufacturer part number:
THB.387.A5A
TME Symbol:
THB.387.A5A

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
plug
Kind of connector
male
Connector family
power supply
Manufacturer series
TH387
Maximum current
17.5A
Rated voltage
450V
Number of ways
5
Cable external diameter
7...12mm
Wire cross-section
0.25...1.5mm2
IP rating
IP68
Locking system
internal thread
Trade name
TEEPLUG®
Related items
6DB021900
Operating temperature
-40...125°C
Gross weight18.4 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THB.387.A5A
331 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.81 USDGross price for quantities from 1 pcs - 6.81 USD
Net price for quantities from 5 pcs - 6.05 USDGross price for quantities from 5 pcs - 6.05 USD
Net price for quantities from 20 pcs - 5.30 USDGross price for quantities from 20 pcs - 5.30 USD
Packaging method by the manufacturer:
Bag = 1 pcsCardboard = 200 pcs