+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

THB.387.E3A

Connector: AC supply; screw terminal; male; power supply; TH387


Manufacturer: TECHNO

Manufacturer part number:
THB.387.E3A
TME Symbol:
THB.387.E3A

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
socket
Kind of connector
male
Connector family
power supply
Manufacturer series
TH387
Maximum current
17.5A
Rated voltage
450V
Number of ways
3
Wire cross-section
0.5...4mm2
Mechanical mounting
for panel mounting, rear side nut
IP rating
IP68
Locking system
internal thread
Fastening thread
M25
Panel thickness
1...7mm
Trade name
TEEPLUG®
Related items
6DB028200
Operating temperature
-40...125°C
Gross weight18.55 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THB.387.E3A
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.43 USDGross price for quantities from 1 pcs - 8.43 USD
Net price for quantities from 3 pcs - 7.59 USDGross price for quantities from 3 pcs - 7.59 USD
Net price for quantities from 10 pcs - 6.74 USDGross price for quantities from 10 pcs - 6.74 USD
Net price for quantities from 50 pcs - 5.90 USDGross price for quantities from 50 pcs - 5.90 USD
Packaging method by the manufacturer:
Cardboard = 200 pcs