+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

THB.389.B5E

Connector: AC supply; screw terminal; female; power supply; TH389


Manufacturer: TECHNO

Manufacturer part number:
THB.389.B5E
TME Symbol:
THB.389.B5E

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
plug
Kind of connector
female
Connector family
power supply
Manufacturer series
TH389
Maximum current
17.5A
Rated voltage
0.5kV
Number of ways
5
Outside diameter
23mm
Wire cross-section
0.25...1.5mm2
Mechanical mounting
for cable
IP rating
IP68
Locking system
push-pull
Trade name
TEEPLUG®
Operating temperature
-40...125°C
Gross weight23.25 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THB.389.B5E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.85 USDGross price for quantities from 1 pcs - 9.85 USD
Net price for quantities from 10 pcs - 8.87 USDGross price for quantities from 10 pcs - 8.87 USD
Net price for quantities from 50 pcs - 7.88 USDGross price for quantities from 50 pcs - 7.88 USD
Net price for quantities from 100 pcs - 6.95 USDGross price for quantities from 100 pcs - 6.95 USD