+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THB.389.P3EU

Connector: AC supply; screw terminal; female; TH389; 25A; 630V

Manufacturer: TECHNO

Manufacturer part number:
THB.389.P3EU
TME Symbol:
THB.389.P3EU

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
socket
Kind of connector
female
Manufacturer series
TH389
Maximum current
25A
Rated voltage
0.63kV
Number of ways
3
Outside diameter
23mm
Wire cross-section
0.5...2.5mm2
Mechanical mounting
for panel mounting
IP rating
IP68
Locking system
push-pull
Fastening thread
M20
Trade name
TEEPLUG®
Operating temperature
-40...125°C
Gross weight22 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THB.389.P3EU
0 in TME stock
Net price for quantities from 1 pcs - 9.70 USDGross price for quantities from 1 pcs - 9.70 USD
Net price for quantities from 10 pcs - 8.73 USDGross price for quantities from 10 pcs - 8.73 USD
Net price for quantities from 50 pcs - 7.76 USDGross price for quantities from 50 pcs - 7.76 USD
Net price for quantities from 100 pcs - 6.84 USDGross price for quantities from 100 pcs - 6.84 USD
No. of pieces (Multiplicity: 1)