+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THB.391.A4C.L

Connector: AC supply; screw terminal; TH391; 24A; 450V; ways: 4

Manufacturer: TECHNO

Manufacturer part number:
THB.391.A4C.L
TME Symbol:
THB.391.A4C.L

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
coupler
Manufacturer series
TH391
Maximum current
24A
Rated voltage
450V
Number of ways
4
Cable external diameter
7...13.5mm
Wire cross-section
0.25...2.5mm2
IP rating
IP68, IP69
Trade name
TEETUBE®
Operating temperature
-40...125°C
Gross weight21.97 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THB.391.A4C.L
0 in TME stock
Net price for quantities from 1 pcs - 10.40 USDGross price for quantities from 1 pcs - 10.40 USD
Net price for quantities from 10 pcs - 8.37 USDGross price for quantities from 10 pcs - 8.37 USD
Net price for quantities from 50 pcs - 7.47 USDGross price for quantities from 50 pcs - 7.47 USD
Net price for quantities from 200 pcs - 6.76 USDGross price for quantities from 200 pcs - 6.76 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 200 pcs