+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THB.392.A4A

Connector: AC supply; screw terminal; power supply; TH392; 17.5A


Manufacturer: TECHNO

Manufacturer part number:
THB.392.A4A
TME Symbol:
THB.392.A4A

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
splitter
Connector family
power supply
Manufacturer series
TH392
Maximum current
17.5A
Rated voltage
450V
Number of ways
4
Cable external diameter
7...12mm
Wire cross-section
0.5...4mm2
IP rating
IP68
Connector variant
"H"
Trade name
TEETUBE®
Operating temperature
-40...125°C
Gross weight80.14 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THB.392.A4A
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.09 USDGross price for quantities from 1 pcs - 23.09 USD
Net price for quantities from 5 pcs - 20.53 USDGross price for quantities from 5 pcs - 20.53 USD
Net price for quantities from 25 pcs - 19.24 USDGross price for quantities from 25 pcs - 19.24 USD
Net price for quantities from 50 pcs - 16.81 USDGross price for quantities from 50 pcs - 16.81 USD