+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THB.399.D5A

Connector: AC supply; screw terminal; TH399; 32A; 450V; ways: 5

Manufacturer: TECHNO

Manufacturer part number:
THB.399.D5A
TME Symbol:
THB.399.D5A

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
splitter
Manufacturer series
TH399
Maximum current
32A
Rated voltage
450V
Number of ways
5
Outside diameter
34mm
Wire cross-section
0.5...1.5mm2
IP rating
IP68
Connector variant
"Y"
Trade name
TEETUBE®
Operating temperature
-40...125°C
Gross weight104.7 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THB.399.D5A
0 in TME stock
Net price for quantities from 1 pcs - 22.78 USDGross price for quantities from 1 pcs - 22.78 USD
Net price for quantities from 5 pcs - 20.25 USDGross price for quantities from 5 pcs - 20.25 USD
Net price for quantities from 25 pcs - 18.99 USDGross price for quantities from 25 pcs - 18.99 USD
Net price for quantities from 50 pcs - 16.58 USDGross price for quantities from 50 pcs - 16.58 USD
No. of pieces (Multiplicity: 1)