+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

THB.400.C1A

Connector: AC supply; screw terminal; power supply; TH400; 32A


Manufacturer: TECHNO

Manufacturer part number:
THB.400.C1A
TME Symbol:
THB.400.C1A

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
coupler
Connector family
power supply
Manufacturer series
TH400
Maximum current
32A
Rated voltage
450V
Number of ways
3
Outside diameter
26.5mm
Wire cross-section
0.5...4mm2
Mechanical mounting
for cable
IP rating
IP68, IP69K
Trade name
TEETUBE®
Operating temperature
-40...125°C
Gross weight48.98 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THB.400.C1A
136 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.71 USDGross price for quantities from 1 pcs - 7.71 USD
Net price for quantities from 5 pcs - 6.88 USDGross price for quantities from 5 pcs - 6.88 USD
Net price for quantities from 25 pcs - 6.46 USDGross price for quantities from 25 pcs - 6.46 USD
Net price for quantities from 50 pcs - 5.63 USDGross price for quantities from 50 pcs - 5.63 USD
Packaging method by the manufacturer:
Bag = 1 pcsCardboard = 200 pcs