+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THB.400.D1G

Connector: AC supply; screw terminal; TH400; 32A; 450V; ways: 4

Manufacturer: TECHNO

Manufacturer part number:
THB.400.D1G
TME Symbol:
THB.400.D1G

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
coupler
Manufacturer series
TH400
Maximum current
32A
Rated voltage
450V
Number of ways
4
Outside diameter
34mm
Wire cross-section
0.5...4mm2
Mechanical mounting
for cable
IP rating
IP68
Marking
1, 2, 3, 4
Trade name
TEETUBE®
Operating temperature
-40...125°C
Gross weight63.5 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THB.400.D1G
23 in TME stock
Net price for quantities from 1 pcs - 9.66 USDGross price for quantities from 1 pcs - 9.66 USD
Net price for quantities from 5 pcs - 8.69 USDGross price for quantities from 5 pcs - 8.69 USD
Net price for quantities from 20 pcs - 7.73 USDGross price for quantities from 20 pcs - 7.73 USD
Net price for quantities from 100 pcs - 6.33 USDGross price for quantities from 100 pcs - 6.33 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 1 pcs