+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

THD-WD1-C

Converter: temperature and humidity; 24VDC; OUT 1: 4÷20mA; IP65


Manufacturer: AUTONICS

Manufacturer part number:
THD-WD1-C
TME Symbol:
THD-WD1-C

Specification

Manufacturer
AUTONICS
Type of converter
temperature and humidity
Kind of output 1
4...20mA
Body dimensions
72x185x34.5mm
Controlled parameter
humidity, temperature
Mounting
for wall mounting
Operating temperature
-20...60°C
IP rating
IP65
The programming method
PC
Manufacturer series
THD
Kind of display used
LED
Measured temperature range
-19.9°C...60°C
Supply voltage
  • 24V DC
Gross weight463.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature Transducers AUTONICS,
See other products from this series.:
*
THD-WD1-C
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 102.39 USDGross price for quantities from 1 pcs - 102.39 USD
Net price for quantities from 5 pcs - 95.57 USDGross price for quantities from 5 pcs - 95.57 USD
Net price for quantities from 10 pcs - 88.74 USDGross price for quantities from 10 pcs - 88.74 USD