+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THH.624.A4A.L.R

Connector: AC supply; screw terminal; TH624; 17.5A; 500V; ways: 4


Manufacturer: TECHNO

Manufacturer part number:
THH.624.A4A.L.R
TME Symbol:
THH.624.A4A.L.R

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
splitter
Manufacturer series
TH624
Maximum current
17.5A
Rated voltage
0.5kV
Number of ways
4
Cable external diameter
6...13.5mm
Wire cross-section
0.5...1.5mm2
IP rating
IP68
Locking system
threaded joint
Trade name
TEEBOX®
Operating temperature
-40...125°C
Gross weight217.8 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THH.624.A4A.L.R
0 in TME stock
Net price for quantities from 1 pcs - 71.49 USDGross price for quantities from 1 pcs - 71.49 USD
Net price for quantities from 10 pcs - 57.25 USDGross price for quantities from 10 pcs - 57.25 USD
Net price for quantities from 50 pcs - 50.53 USDGross price for quantities from 50 pcs - 50.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.