+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THH.624.A5A

Connector: AC supply; screw terminal; TH624; 17.5A; 500V; ways: 5

Manufacturer: TECHNO

Manufacturer part number:
THH.624.A5A
TME Symbol:
THH.624.A5A

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
splitter
Manufacturer series
TH624
Maximum current
17.5A
Rated voltage
0.5kV
Number of ways
5
IP rating
IP68
Locking system
threaded joint
Trade name
TEEBOX®
Operating temperature
-40...125°C
Gross weight88.5 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THH.624.A5A
0 in TME stock
Net price for quantities from 1 pcs - 46.98 USDGross price for quantities from 1 pcs - 46.98 USD
Net price for quantities from 10 pcs - 42.28 USDGross price for quantities from 10 pcs - 42.28 USD
Net price for quantities from 60 pcs - 37.58 USDGross price for quantities from 60 pcs - 37.58 USD
Net price for quantities from 120 pcs - 33.12 USDGross price for quantities from 120 pcs - 33.12 USD
No. of pieces (Multiplicity: 1)