+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THI 1213

Converter: DC/DC; 2W; Uin: 10.8÷13.2VDC; Uout: 15VDC; Iout: 130mA

Manufacturer: TRACO POWER

Manufacturer part number:
THI 1213
TME Symbol:
THI1213

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
2W
Input voltage
10.8...13.2V DC
Output voltage
15V DC
Output current
0.13A
Case
DIP24
Mounting
THT
Manufacturer series
THI 2
Body dimensions
32x20x10mm
Efficiency
64%
Operating temperature
-40...85°C
Switching frequency
80kHz
Protection
short circuit protection SCP
Insulation voltage
2.5kV
Number of outputs
1
Dimensions
Gross weight12.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
THI 1213
0 in TME stock
Net price for quantities from 1 pcs - 37.73 USDGross price for quantities from 1 pcs - 37.73 USD
Net price for quantities from 5 pcs - 35.80 USDGross price for quantities from 5 pcs - 35.80 USD
Net price for quantities from 25 pcs - 34.74 USDGross price for quantities from 25 pcs - 34.74 USD
Net price for quantities from 100 pcs - 33.66 USDGross price for quantities from 100 pcs - 33.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.