+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THIC 16

Enclosure for connectors: HDC; size 77.27; for panel mounting


Manufacturer: ILME

Manufacturer part number:
THIC 16
TME Symbol:
THIC16

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 77.27
Mechanical mounting
for panel mounting
Locking system
with double latch
IP rating
IP65, IP66, IP69
Application - series/manufacturer
T-TYPE/C
Insert mounting
77.5x27mm
Gasket material
silicone
Connectors application
food industry
Enclosure material
thermoplastic
Body material
polypropylene
Operating temperature
-50...70°C
Gross weight30 g
Certificates
EAN code8015747211413
See other products in this category: ILME connectors ILME,
*
THIC 16
0 in TME stock
Net price for quantities from 40 pcs - 17.84 USDGross price for quantities from 40 pcs - 17.84 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.