+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THL 10-2421

Converter: DC/DC; 10W; Uin: 18÷36VDC; Uout: 5VDC; Uout2: -5VDC; THT

Manufacturer: TRACO POWER

Manufacturer part number:
THL 10-2421
TME Symbol:
THL10-2421

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
10W
Input voltage
18...36V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
1A
Output current 2
1A
Mounting
THT
Manufacturer series
THL 10
Body dimensions
25.4x25.4x10.2mm
Efficiency
85%
Operating temperature
-40...80°C
Switching frequency
300kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
1"x1"
Dimensions
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
THL 10-2421
0 in TME stock
Net price for quantities from 1 pcs - 33.22 USDGross price for quantities from 1 pcs - 33.22 USD
Net price for quantities from 100 pcs - 30.80 USDGross price for quantities from 100 pcs - 30.80 USD
Net price for quantities from 200 pcs - 29.04 USDGross price for quantities from 200 pcs - 29.04 USD
Net price for quantities from 250 pcs - 28.32 USDGross price for quantities from 250 pcs - 28.32 USD
Net price for quantities from 500 pcs - 27.19 USDGross price for quantities from 500 pcs - 27.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.