+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THM 10-0521

Converter: DC/DC; 10W; Uin: 4.5÷9VDC; Uout: 5VDC; Uout2: -5VDC; DIP24

Manufacturer: TRACO POWER

Manufacturer part number:
THM 10-0521
TME Symbol:
THM10-0521

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
10W
Input voltage
4.5...9V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
1A
Output current 2
1A
Case
DIP24
Mounting
THT
Manufacturer series
THM 10
Body dimensions
31.8x20.3x10.2mm
Efficiency
83%
Operating temperature
-40...90°C
Switching frequency
300kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
5kV
Number of outputs
2
Application
medical applications
Dimensions
Gross weight14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
THM 10-0521
0 in TME stock
Net price for quantities from 1 pcs - 50.82 USDGross price for quantities from 1 pcs - 50.82 USD
Net price for quantities from 5 pcs - 48.43 USDGross price for quantities from 5 pcs - 48.43 USD
Net price for quantities from 25 pcs - 46.75 USDGross price for quantities from 25 pcs - 46.75 USD
Net price for quantities from 100 pcs - 45.39 USDGross price for quantities from 100 pcs - 45.39 USD
No. of pieces (Multiplicity: 1)