+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THM 15-2421

Converter: DC/DC; 15W; Uin: 18÷36VDC; Uout: 5VDC; Uout2: -5VDC; THT

Manufacturer: TRACO POWER

Manufacturer part number:
THM 15-2421
TME Symbol:
THM15-2421

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
15W
Input voltage
18...36V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
1.5A
Output current 2
1.5A
Mounting
THT
Manufacturer series
THM 15
Body dimensions
40.6x25.4x10.2mm
Efficiency
86%
Operating temperature
-40...85°C
Switching frequency
285kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
5kV
Number of outputs
2
Application
medical applications
Dimensions
1.6"x1"
Dimensions
Gross weight24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
THM 15-2421
0 in TME stock
Net price for quantities from 1 pcs - 60.16 USDGross price for quantities from 1 pcs - 60.16 USD
Net price for quantities from 5 pcs - 57.36 USDGross price for quantities from 5 pcs - 57.36 USD
Net price for quantities from 25 pcs - 55.35 USDGross price for quantities from 25 pcs - 55.35 USD
Net price for quantities from 100 pcs - 53.75 USDGross price for quantities from 100 pcs - 53.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.