+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THM 3-2413

Converter: DC/DC; 3W; Uin: 18÷36VDC; Uout: 15VDC; Iout: 200mA; DIP24


Manufacturer: TRACO POWER

Manufacturer part number:
THM 3-2413
TME Symbol:
THM3-2413

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
3W
Input voltage
18...36V DC
Output voltage
15V DC
Output current
0.2A
Case
DIP24
Mounting
PCB
Manufacturer series
THM 3
Body dimensions
31.8x20.3x10.2mm
Efficiency
87%
Operating temperature
-40...90°C
Switching frequency
150kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
5kV
Number of outputs
1
Application
medical applications
Dimensions
Gross weight14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
THM 3-2413
0 in TME stock
Net price for quantities from 1 pcs - 37.99 USDGross price for quantities from 1 pcs - 37.99 USD
Net price for quantities from 5 pcs - 36.21 USDGross price for quantities from 5 pcs - 36.21 USD
Net price for quantities from 25 pcs - 34.95 USDGross price for quantities from 25 pcs - 34.95 USD
Net price for quantities from 100 pcs - 33.93 USDGross price for quantities from 100 pcs - 33.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.