+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THM 30-4821

Converter: DC/DC; 30W; Uin: 36÷75VDC; Uout: 5VDC; Uout2: -5VDC; THT


Manufacturer: TRACO POWER

Manufacturer part number:
THM 30-4821
TME Symbol:
THM30-4821

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
30W
Input voltage
36...75V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
3A
Output current 2
3A
Mounting
THT
Manufacturer series
THM 30
Body dimensions
50.8x25.4x10.2mm
Efficiency
86.5%
Operating temperature
-40...80°C
Switching frequency
285kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
5kV
Number of outputs
2
Application
medical applications
Dimensions
2"x1"
Dimensions
Gross weight32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
THM 30-4821
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 84.32 USDGross price for quantities from 10 pcs - 84.32 USD