+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

THM 6-4821

Converter: DC/DC; 6W; Uin: 36÷75VDC; Uout: 5VDC; Uout2: -5VDC; DIP24


Manufacturer: TRACO POWER

Manufacturer part number:
THM 6-4821
TME Symbol:
THM6-4821

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
6W
Input voltage
36...75V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.6A
Output current 2
0.6A
Case
DIP24
Mounting
THT
Manufacturer series
THM 6
Body dimensions
31.8x20.3x10.2mm
Efficiency
85%
Operating temperature
-40...90°C
Switching frequency
250kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
5kV
Number of outputs
2
Application
medical applications
Dimensions
Gross weight14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
THM 6-4821
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 45.99 USDGross price for quantities from 1 pcs - 45.99 USD
Net price for quantities from 50 pcs - 41.93 USDGross price for quantities from 50 pcs - 41.93 USD