+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THN 10-2425WIR

Converter: DC/DC; 10W; Uin: 9÷36VDC; Uout: 24VDC; Uout2: -24VDC; THT


Manufacturer: TRACO POWER

Manufacturer part number:
THN 10-2425WIR
TME Symbol:
THN10-2425WIR

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
10W
Input voltage
9...36V DC
Output voltage
24V DC
Output voltage 2
-24V DC
Output current
0.21A
Output current 2
0.21A
Mounting
THT
Manufacturer series
THN 10WIR
Body dimensions
25.4x25.4x9.9mm
Efficiency
90%
Operating temperature
-40...105°C
Switching frequency
360kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Application
railway industry
Conform to the norm
EN 50155
Dimensions
1"x1"
Dimensions
Gross weight14.9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
THN 10-2425WIR
0 in TME stock
Net price for quantities from 1 pcs - 38.52 USDGross price for quantities from 1 pcs - 38.52 USD
Net price for quantities from 10 pcs - 35.40 USDGross price for quantities from 10 pcs - 35.40 USD
Net price for quantities from 100 pcs - 32.46 USDGross price for quantities from 100 pcs - 32.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs