+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THN 15-1221

Converter: DC/DC; 15W; Uin: 9÷18VDC; Uout: 5VDC; Uout2: -5VDC; THT


Manufacturer: TRACO POWER

Manufacturer part number:
THN 15-1221
TME Symbol:
THN15-1221

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
15W
Input voltage
9...18V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
1.5A
Output current 2
1.5A
Mounting
THT
Manufacturer series
THN15
Body dimensions
25.4x25.4x9.9mm
Efficiency
85%
Operating temperature
-40...85°C
Switching frequency
400kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
1"x1"
Dimensions
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
THN 15-1221
0 in TME stock
Net price for quantities from 1 pcs - 44.72 USDGross price for quantities from 1 pcs - 44.72 USD
Net price for quantities from 5 pcs - 42.53 USDGross price for quantities from 5 pcs - 42.53 USD
Net price for quantities from 25 pcs - 41.16 USDGross price for quantities from 25 pcs - 41.16 USD
Net price for quantities from 100 pcs - 39.78 USDGross price for quantities from 100 pcs - 39.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.