+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THN 15-2425WI

Converter: DC/DC; 15W; Uin: 9÷36VDC; Uout: 24VDC; Uout2: -24VDC; THT


Manufacturer: TRACO POWER

Manufacturer part number:
THN 15-2425WI
TME Symbol:
THN15-2425WI

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
15W
Input voltage
9...36V DC
Output voltage
24V DC
Output voltage 2
-24V DC
Output current
315mA
Output current 2
315mA
Mounting
THT
Manufacturer series
THN 15WI
Body dimensions
25.4x25.4x9.9mm
Efficiency
91%
Operating temperature
-40...85°C
Switching frequency
400kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
1"x1"
Dimensions
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
THN 15-2425WI
0 in TME stock
Net price for quantities from 1 pcs - 44.64 USDGross price for quantities from 1 pcs - 44.64 USD
Net price for quantities from 10 pcs - 40.87 USDGross price for quantities from 10 pcs - 40.87 USD
Net price for quantities from 20 pcs - 39.22 USDGross price for quantities from 20 pcs - 39.22 USD
Net price for quantities from 30 pcs - 38.28 USDGross price for quantities from 30 pcs - 38.28 USD
Net price for quantities from 50 pcs - 37.19 USDGross price for quantities from 50 pcs - 37.19 USD
Net price for quantities from 200 pcs - 36.31 USDGross price for quantities from 200 pcs - 36.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.