+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THN 15-4821

Converter: DC/DC; 15W; Uin: 36÷75VDC; Uout: 5VDC; Uout2: -5VDC; THT

Manufacturer: TRACO POWER

Manufacturer part number:
THN 15-4821
TME Symbol:
THN15-4821

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
15W
Input voltage
36...75V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
1.5A
Output current 2
1.5A
Mounting
THT
Manufacturer series
THN15
Body dimensions
25.4x25.4x9.9mm
Efficiency
85%
Operating temperature
-40...85°C
Switching frequency
400kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
1"x1"
Dimensions
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
THN 15-4821
0 in TME stock
Net price for quantities from 1 pcs - 44.84 USDGross price for quantities from 1 pcs - 44.84 USD
Net price for quantities from 5 pcs - 42.65 USDGross price for quantities from 5 pcs - 42.65 USD
Net price for quantities from 25 pcs - 41.28 USDGross price for quantities from 25 pcs - 41.28 USD
Net price for quantities from 100 pcs - 39.89 USDGross price for quantities from 100 pcs - 39.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.