+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THN 20-2425WI

Converter: DC/DC; 20W; Uin: 9÷36VDC; Uout: 24VDC; Uout2: -24VDC; THT


Manufacturer: TRACO POWER

Manufacturer part number:
THN 20-2425WI
TME Symbol:
THN20-2425WI

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
20W
Input voltage
9...36V DC
Output voltage
24V DC
Output voltage 2
-24V DC
Output current
0.417A
Output current 2
417mA
Mounting
THT
Manufacturer series
THN 20WI
Body dimensions
25.4x25.4x9.9mm
Efficiency
91%
Operating temperature
-40...75°C
Switching frequency
330kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
1"x1"
Dimensions
Gross weight16.65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
THN 20-2425WI
4 in TME stock
Net price for quantities from 1 pcs - 62.52 USDGross price for quantities from 1 pcs - 62.52 USD
Net price for quantities from 20 pcs - 57.10 USDGross price for quantities from 20 pcs - 57.10 USD
Net price for quantities from 50 pcs - 54.19 USDGross price for quantities from 50 pcs - 54.19 USD
Net price for quantities from 100 pcs - 52.52 USDGross price for quantities from 100 pcs - 52.52 USD
Net price for quantities from 200 pcs - 52.11 USDGross price for quantities from 200 pcs - 52.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs