+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THN 20-2425WIR

Converter: DC/DC; 20W; Uin: 9÷36VDC; Uout: 24VDC; Uout2: -24VDC; THT


Manufacturer: TRACO POWER

Manufacturer part number:
THN 20-2425WIR
TME Symbol:
THN20-2425WIR

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
20W
Input voltage
9...36V DC
Output voltage
24V DC
Output voltage 2
-24V DC
Output current
0.417A
Output current 2
417mA
Mounting
THT
Manufacturer series
THN 20WIR
Body dimensions
25.4x25.4x9.9mm
Efficiency
91%
Operating temperature
-40...65°C
Switching frequency
330kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
1"x1"
Dimensions
Gross weight16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
THN 20-2425WIR
0 in TME stock
Net price for quantities from 1 pcs - 60.37 USDGross price for quantities from 1 pcs - 60.37 USD
Net price for quantities from 25 pcs - 54.68 USDGross price for quantities from 25 pcs - 54.68 USD
Net price for quantities from 50 pcs - 52.41 USDGross price for quantities from 50 pcs - 52.41 USD
Net price for quantities from 100 pcs - 50.13 USDGross price for quantities from 100 pcs - 50.13 USD
Net price for quantities from 200 pcs - 48.23 USDGross price for quantities from 200 pcs - 48.23 USD
Net price for quantities from 250 pcs - 47.84 USDGross price for quantities from 250 pcs - 47.84 USD
Net price for quantities from 500 pcs - 47.47 USDGross price for quantities from 500 pcs - 47.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.