+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THR.209.S5L

Connector: AC supply; screw terminal; TH209; 16A; 450V; 6÷13.5mm


Manufacturer: TECHNO

Manufacturer part number:
THR.209.S5L
TME Symbol:
THR.209.S5L

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
splitter
Manufacturer series
TH209
Maximum current
16A
Rated voltage
450V
Cable external diameter
6...13.5mm
Wire cross-section
0.5...1.5mm2
IP rating
IP68
Trade name
TEEBOX®
Gross weight124.7 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THR.209.S5L
0 in TME stock
Net price for quantities from 1 pcs - 30.50 USDGross price for quantities from 1 pcs - 30.50 USD
Net price for quantities from 10 pcs - 27.45 USDGross price for quantities from 10 pcs - 27.45 USD
Net price for quantities from 50 pcs - 24.40 USDGross price for quantities from 50 pcs - 24.40 USD
Net price for quantities from 200 pcs - 21.51 USDGross price for quantities from 200 pcs - 21.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.