+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THR.399.S3C

Connector: AC supply; screw terminal; TH399; 32A; 450V; ways: 3


Manufacturer: TECHNO

Manufacturer part number:
THR.399.S3C
TME Symbol:
THR.399.S3C

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
splitter
Manufacturer series
TH399
Maximum current
32A
Rated voltage
450V
Number of ways
3
Outside diameter
32mm
Wire cross-section
0.5...1.5mm2
IP rating
IP68
Connector variant
"Y"
Trade name
TEETUBE®
Operating temperature
-40...125°C
Gross weight123.5 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THR.399.S3C
0 in TME stock
Net price for quantities from 1 pcs - 21.90 USDGross price for quantities from 1 pcs - 21.90 USD
Net price for quantities from 5 pcs - 19.47 USDGross price for quantities from 5 pcs - 19.47 USD
Net price for quantities from 20 pcs - 17.03 USDGross price for quantities from 20 pcs - 17.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.