+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THR.405.S6C

Connector: AC supply; screw terminal; male + female; TH405; 17.5A

Manufacturer: TECHNO

Manufacturer part number:
THR.405.S6C
TME Symbol:
THR.405.S6C

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
screw terminal
Kind of connector
male + female
Manufacturer series
TH405
Maximum current
17.5A
Rated voltage
0.4kV
Number of ways
6
Cable external diameter
6...13.5mm
Wire cross-section
0.5...4mm2
IP rating
IP68
Trade name
TEEPLUG®
Operating temperature
-40...125°C
Gross weight124.5 g
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THR.405.S6C
15 in TME stock
Net price for quantities from 1 pcs - 39.54 USDGross price for quantities from 1 pcs - 39.54 USD
Net price for quantities from 5 pcs - 35.15 USDGross price for quantities from 5 pcs - 35.15 USD
Net price for quantities from 25 pcs - 30.76 USDGross price for quantities from 25 pcs - 30.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.