+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS.389.A5A

Connector: AC supply; snap-on; male; TH389; 17.5A; 500V; ways: 5

Manufacturer: TECHNO

Manufacturer part number:
THS.389.A5A
TME Symbol:
THS.389.A5A

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
snap-on
Connector
plug
Kind of connector
male
Manufacturer series
TH389
Maximum current
17.5A
Rated voltage
0.5kV
Number of ways
5
Outside diameter
23mm
Wire cross-section
0.25...1.5mm2
Mechanical mounting
for cable
IP rating
IP68
Locking system
push-pull
Trade name
TEEPLUG®
Operating temperature
-40...125°C
Gross weight24.42 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THS.389.A5A
0 in TME stock
Net price for quantities from 1 pcs - 10.35 USDGross price for quantities from 1 pcs - 10.35 USD
Net price for quantities from 10 pcs - 9.31 USDGross price for quantities from 10 pcs - 9.31 USD
Net price for quantities from 50 pcs - 8.28 USDGross price for quantities from 50 pcs - 8.28 USD
Net price for quantities from 200 pcs - 7.30 USDGross price for quantities from 200 pcs - 7.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.