+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS.394.A3A

Connector: AC supply; snap-on; male + female; TH394; 16A; 400V

Manufacturer: TECHNO

Manufacturer part number:
THS.394.A3A
TME Symbol:
THS.394.A3A

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
snap-on
Connector
coupler
Kind of connector
male + female
Manufacturer series
TH394
Maximum current
16A
Rated voltage
0.4kV
Number of ways
3
Outside diameter
35mm
Wire cross-section
0.75...2.5mm2
IP rating
IP66, IP67, IP68
Locking system
threaded joint
Trade name
TEETUBE®
Operating temperature
-40...125°C
Gross weight40.16 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THS.394.A3A
0 in TME stock
Net price for quantities from 10 pcs - 7.20 USDGross price for quantities from 10 pcs - 7.20 USD
Net price for quantities from 50 pcs - 6.48 USDGross price for quantities from 50 pcs - 6.48 USD
Net price for quantities from 100 pcs - 5.76 USDGross price for quantities from 100 pcs - 5.76 USD
Net price for quantities from 200 pcs - 5.07 USDGross price for quantities from 200 pcs - 5.07 USD
No. of pieces (Multiplicity: 10)