+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS.394.A5A.CG

Connector: AC supply; snap-on; male + female; TH394; 16A; 400V


Manufacturer: TECHNO

Manufacturer part number:
THS.394.A5A.CG
TME Symbol:
THS.394.A5A.CG

Specification

Manufacturer
TECHNO
Type of connector
AC supply
Electrical mounting
snap-on
Connector
coupler
Kind of connector
male + female
Manufacturer series
TH394
Maximum current
16A
Rated voltage
0.4kV
Number of ways
5
Outside diameter
35mm
Wire cross-section
0.75...2.5mm2
IP rating
IP66, IP67, IP68
Locking system
threaded joint
Trade name
TEETUBE®
Operating temperature
-40...125°C
Gross weight48.58 g
Certificates
See other products in this category: AC connectors - others TECHNO,
See other products from this series.:
*
THS.394.A5A.CG
40 in TME stock
Net price for quantities from 1 pcs - 11.07 USDGross price for quantities from 1 pcs - 11.07 USD
Net price for quantities from 10 pcs - 9.98 USDGross price for quantities from 10 pcs - 9.98 USD
Net price for quantities from 50 pcs - 8.87 USDGross price for quantities from 50 pcs - 8.87 USD
Net price for quantities from 100 pcs - 8.31 USDGross price for quantities from 100 pcs - 8.31 USD
Net price for quantities from 200 pcs - 7.83 USDGross price for quantities from 200 pcs - 7.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.