+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS1007IDA

IC: A/D converter; Ch: 4; 10bit; 6Msps; 5V; TSSOP32

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS1007IDA
TME Symbol:
THS1007IDA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
4
Converter resolution
10bit
Sampling speed
6Msps
Operating voltage
5V
Case
TSSOP32
Mounting
SMD
Interface
parallel
Operating temperature
-40...85°C
Kind of input
differential, single-ended
Gross weight0.075 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
THS1007IDA
0 in TME stock
Net price for quantities from 46 pcs - 25.00 USDGross price for quantities from 46 pcs - 25.00 USD
No. of pieces (Multiplicity: 46)