+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS3001ID

IC: operational amplifier; 420MHz; Ch: 1; ±4.5÷16VDC,±9÷32VDC; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS3001ID
TME Symbol:
THS3001ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
420MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4.5...16V DC/± 9...32V DC
Case
SO8
Integrated circuit features
high speed
Kind of package
tube
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS3001ID
0 in TME stock
Net price for quantities from 1 pcs - 20.51 USDGross price for quantities from 1 pcs - 20.51 USD
Net price for quantities from 10 pcs - 18.41 USDGross price for quantities from 10 pcs - 18.41 USD
Net price for quantities from 75 pcs - 16.30 USDGross price for quantities from 75 pcs - 16.30 USD
Net price for quantities from 300 pcs - 14.61 USDGross price for quantities from 300 pcs - 14.61 USD
Net price for quantities from 1200 pcs - 13.20 USDGross price for quantities from 1200 pcs - 13.20 USD
No. of pieces (Multiplicity: 1)