+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS3001IDGNR

IC: operational amplifier; 420MHz; Ch: 1; ±4.5÷16VDC,±9÷32VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS3001IDGNR
TME Symbol:
THS3001IDGNR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
420MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4.5...16V DC/± 9...32V DC
Case
HVSSOP8
Operating temperature
-40...85°C
Slew rate
6.3V/μs
Integrated circuit features
high speed
Quiescent current
10mA
Input offset voltage
4mV
Kind of package
reel, tape
Input bias current
15µA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS3001IDGNR
0 in TME stock
Net price for quantities from 1 pcs - 12.95 USDGross price for quantities from 1 pcs - 12.95 USD
Net price for quantities from 5 pcs - 11.25 USDGross price for quantities from 5 pcs - 11.25 USD
Net price for quantities from 10 pcs - 10.52 USDGross price for quantities from 10 pcs - 10.52 USD
Net price for quantities from 25 pcs - 10.51 USDGross price for quantities from 25 pcs - 10.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.