+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS3001IDR

IC: operational amplifier; 420MHz; Ch: 1; ±4.5÷16VDC,±9÷32VDC; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS3001IDR
TME Symbol:
THS3001IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
420MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4.5...16V DC/± 9...32V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
6.3V/μs
Integrated circuit features
high speed
Quiescent current
10mA
Input offset voltage
4mV
Kind of package
reel, tape
Input bias current
15µA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS3001IDR
0 in TME stock
Net price for quantities from 1 pcs - 15.60 USDGross price for quantities from 1 pcs - 15.60 USD
Net price for quantities from 5 pcs - 14.10 USDGross price for quantities from 5 pcs - 14.10 USD
Net price for quantities from 25 pcs - 12.41 USDGross price for quantities from 25 pcs - 12.41 USD
Net price for quantities from 100 pcs - 11.20 USDGross price for quantities from 100 pcs - 11.20 USD
Net price for quantities from 500 pcs - 10.59 USDGross price for quantities from 500 pcs - 10.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.