+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS3061DGN

IC: operational amplifier; 220÷300MHz; Ch: 1; ±5÷15VDC,10÷30VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS3061DGN
TME Symbol:
THS3061DGN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
220...300MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 5...15V DC/10...30V DC
Case
HVSSOP8
Operating temperature
-40...85°C
Slew rate
7000V/μs
Integrated circuit features
high speed
Input offset voltage
4.5mV
Kind of package
tube
Input bias current
35µA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS3061DGN
0 in TME stock
Net price for quantities from 1 pcs - 16.91 USDGross price for quantities from 1 pcs - 16.91 USD
Net price for quantities from 10 pcs - 15.21 USDGross price for quantities from 10 pcs - 15.21 USD
Net price for quantities from 80 pcs - 13.40 USDGross price for quantities from 80 pcs - 13.40 USD
Net price for quantities from 240 pcs - 12.00 USDGross price for quantities from 240 pcs - 12.00 USD
Net price for quantities from 400 pcs - 11.20 USDGross price for quantities from 400 pcs - 11.20 USD
Net price for quantities from 1200 pcs - 10.64 USDGross price for quantities from 1200 pcs - 10.64 USD
No. of pieces (Multiplicity: 1)