+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THS3061DR

IC: operational amplifier; 220÷300MHz; Ch: 1; ±5÷15VDC,10÷30VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
THS3061DR
TME Symbol:
THS3061DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
220...300MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 5...15V DC/10...30V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
7000V/μs
Input offset voltage
4.5mV
Kind of package
reel, tape
Input bias current
35µA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
THS3061DR
0 in TME stock
Net price for quantities from 1 pcs - 12.80 USDGross price for quantities from 1 pcs - 12.80 USD
Net price for quantities from 10 pcs - 11.50 USDGross price for quantities from 10 pcs - 11.50 USD
Net price for quantities from 100 pcs - 10.20 USDGross price for quantities from 100 pcs - 10.20 USD
Net price for quantities from 250 pcs - 9.16 USDGross price for quantities from 250 pcs - 9.16 USD
Net price for quantities from 1000 pcs - 8.54 USDGross price for quantities from 1000 pcs - 8.54 USD
Net price for quantities from 2500 pcs - 8.24 USDGross price for quantities from 2500 pcs - 8.24 USD
Net price for quantities from 5000 pcs - 8.05 USDGross price for quantities from 5000 pcs - 8.05 USD
No. of pieces (Multiplicity: 1)